
3SB 1-R | |
|---|---|
DigiKey Part Number | 5923-3SB1-R-ND |
Manufacturer | |
Manufacturer Product Number | 3SB 1-R |
Description | FUSE GLASS 1A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 3SB 1-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 16.4 |
Part Status Active | Approval Agency CE, CSA, cULus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.4 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,73400 € | 3,67 € |
| 10 | 0,67700 € | 6,77 € |
| 50 | 0,56180 € | 28,09 € |
| 100 | 0,51830 € | 51,83 € |
| 250 | 0,46584 € | 116,46 € |
| 500 | 0,42962 € | 214,81 € |
| 1.000 | 0,39606 € | 396,06 € |
| 5.000 | 0,32726 € | 1.636,30 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |













