3JS 1.5-R TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 641
Unit Price: 0,42000 €
Datasheet
1.5 A 350 V 140 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3JS 1.5-R TR

DigiKey Part Number
5923-3JS1.5-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3JS 1.5-R TR
Description
FUSE GLASS 1.5A 350VAC 140VDC
Customer Reference
Detailed Description
1.5 A 350 V 140 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
3JS 1.5-R TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
100A AC, 150A DC
Part Status
Obsolete
Melting I²t
15.0
Mounting Type
Through Hole
Approval Agency
CE, CSA, cURus, PSE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.094 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3JS 1.5-RBel Fuse Inc.6413JS1.5-R-ND0,42000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types