1.5 A 350 V 140 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3JS 1.5-R

DigiKey Part Number
3JS1.5-R-ND
Manufacturer
Manufacturer Product Number
3JS 1.5-R
Description
FUSE GLASS 1.5A 350VAC 140VDC
Customer Reference
Detailed Description
1.5 A 350 V 140 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
3JS 1.5-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A AC, 150A DC
Part Status
Obsolete
Melting I²t
15.0
Mounting Type
Through Hole
Approval Agency
CE, CSA, cURus, PSE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.094 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
020901.5MXEPLittelfuse Inc.1.770020901.5MXEP-ND1,17000 €Similar
In-Stock: 641
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,42000 €0,42 €
50,34400 €1,72 €
100,31700 €3,17 €
500,26300 €13,15 €
1000,24260 €24,26 €
2500,21808 €54,52 €
5000,20118 €100,59 €
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €