Direct
Similar
Similar

3AG 125-R | |
|---|---|
DigiKey Part Number | 5923-3AG125-R-ND |
Manufacturer | |
Manufacturer Product Number | 3AG 125-R |
Description | FUSE GLASS 125MA 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 3AG 125-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 0.004 |
Part Status Obsolete | Approval Agency CE, CSA, cULus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Current Rating (Amps) | DC Cold Resistance 12 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0312.125MXP | Littelfuse Inc. | 1.709 | F4779-ND | 2,74000 € | Direct |
| 0312.125HXP | Littelfuse Inc. | 496 | F2497-ND | 2,76000 € | Similar |
| BK/AGC-B-1/8 | Eaton - Electronics Division | 0 | 283-BK/AGC-B-1/8-ND | 5,12010 € | Similar |





