2JS 3.5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 45
Unit Price: 0,27000 €
Datasheet
3.5 A 350 V 140 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2JS 3.5

DigiKey Part Number
2JS3.5-ND
Manufacturer
Manufacturer Product Number
2JS 3.5
Description
FUSE GLASS 3.5A 350VAC 140VDC
Customer Reference
Detailed Description
3.5 A 350 V 140 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
EDA/CAD Models
2JS 3.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A AC, 150A DC
Part Status
Obsolete
Melting I²t
69.0
Mounting Type
Requires Holder
Approval Agency
CE, CSA, PSE, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.201" Dia x 0.543" L (5.10mm x 13.80mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.037 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2JS 3.5-RBel Fuse Inc.452JS3.5-R-ND0,27000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes