3.5 A 350 V 140 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2JS 3.5-R

DigiKey Part Number
2JS3.5-R-ND
Manufacturer
Manufacturer Product Number
2JS 3.5-R
Description
FUSE GLASS 3.5A 350VAC 140VDC
Customer Reference
Detailed Description
3.5 A 350 V 140 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
EDA/CAD Models
2JS 3.5-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A AC, 150A DC
Part Status
Obsolete
Melting I²t
69.0
Mounting Type
Requires Holder
Approval Agency
CE, CSA, cURus, PSE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.201" Dia x 0.543" L (5.10mm x 13.80mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.029 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
022903.5MXPLittelfuse Inc.487022903.5MXP-ND0,86000 €Similar
In-Stock: 45
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
50,22600 €1,13 €
100,20800 €2,08 €
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €