2JQ 2.5-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,31966 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 868
Unit Price: 0,76000 €
Datasheet
2.5 A 350 V 140 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2JQ 2.5-R

DigiKey Part Number
2JQ2.5-R-ND
Manufacturer
Manufacturer Product Number
2JQ 2.5-R
Description
FUSE GLASS 2.5A 350VAC 140VDC
Customer Reference
Detailed Description
2.5 A 350 V 140 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
EDA/CAD Models
2JQ 2.5-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A AC, 150A DC
Part Status
Obsolete
Melting I²t
4.0
Mounting Type
Requires Holder
Approval Agency
CE, CSA, cURus, PSE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.201" Dia x 0.543" L (5.10mm x 13.80mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.031 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
020802.5MXPLittelfuse Inc.0020802.5MXP-ND0,31966 €Similar
022502.5MXPLittelfuse Inc.868022502.5MXP-ND0,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes