
020802.5MXP | |
|---|---|
DigiKey Part Number | 020802.5MXP-ND |
Manufacturer | |
Manufacturer Product Number | 020802.5MXP |
Description | FUSE GLASS 2.5A 350VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 350 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 2.68 |
Part Status Active | Approval Agency CE, cURus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.0372 Ohms |
Voltage Rating - AC 350 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34854 € | 348,54 € |
| Unit Price without VAT: | 0,34854 € |
|---|---|
| Unit Price with VAT: | 0,41476 € |

