


0ZRP0500FF2A | |
|---|---|
DigiKey Part Number | 5923-0ZRP0500FF2ATR-ND - Tape & Reel (TR) 5923-0ZRP0500FF2ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRP0500FF2A |
Description | PTC RESET FUSE 60V 5A RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 40 A | |
Time to Trip | 28 s | |
Resistance - Initial (Ri) (Min) | 12 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.949" L x 0.118" W (24.10mm x 3.00mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,90800 € | 4,54 € |
| 10 | 0,83900 € | 8,39 € |
| 50 | 0,69560 € | 34,78 € |
| 100 | 0,64170 € | 64,17 € |
| 250 | 0,57680 € | 144,20 € |
| 500 | 0,53188 € | 265,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40419 € | 404,19 € |
| 2.000 | 0,37243 € | 744,86 € |
| 3.000 | 0,35493 € | 1.064,79 € |
| 5.000 | 0,33395 € | 1.669,75 € |
| 7.000 | 0,32075 € | 2.245,25 € |
| 10.000 | 0,31337 € | 3.133,70 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |



