


0ZRP0500FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRP0500FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRP0500FF1A |
Description | PTC RESET FUSE 60V 5A RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRP0500FF1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 40 A | |
Time to Trip | 28 s | |
Resistance - Initial (Ri) (Min) | 12 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.949" L x 0.142" W (24.10mm x 3.60mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,89200 € | 4,46 € |
| 10 | 0,82200 € | 8,22 € |
| 50 | 0,68240 € | 34,12 € |
| 100 | 0,62960 € | 62,96 € |
| 250 | 0,56584 € | 141,46 € |
| 800 | 0,49375 € | 395,00 € |
| 1.600 | 0,45499 € | 727,98 € |
| 5.600 | 0,39190 € | 2.194,64 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |




