



0ZCJ0016FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZCJ0016FF2ETR-ND - Tape & Reel (TR) 5923-0ZCJ0016FF2ECT-ND - Cut Tape (CT) 5923-0ZCJ0016FF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCJ0016FF2E |
Description | PTC RESET FUSE 48V 160MA 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 48V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCJ0016FF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 48V | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Trip (It) | 450 mA | |
Current - Max | 10 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 1.1 Ohms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13600 € | 0,68 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,10500 € | 5,25 € |
| 100 | 0,09680 € | 9,68 € |
| 250 | 0,08708 € | 21,77 € |
| 500 | 0,08034 € | 40,17 € |
| 1.000 | 0,07411 € | 74,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05682 € | 170,46 € |
| 6.000 | 0,05238 € | 314,28 € |
| 9.000 | 0,04993 € | 449,37 € |
| 15.000 | 0,04699 € | 704,85 € |
| 21.000 | 0,04514 € | 947,94 € |
| 30.000 | 0,04325 € | 1.297,50 € |
| 75.000 | 0,04168 € | 3.126,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |









