
SMC50J5.0A | |
|---|---|
DigiKey Part Number | 497-SMC50J5.0ATR-ND - Tape & Reel (TR) 497-SMC50J5.0ACT-ND - Cut Tape (CT) 497-SMC50J5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC50J5.0A |
Description | TVS DIODE 5VWM 9.2VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 544A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 544A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,17500 € | 11,75 € |
| 100 | 0,79380 € | 79,38 € |
| 500 | 0,63052 € | 315,26 € |
| 1.000 | 0,57801 € | 578,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52117 € | 1.302,92 € |
| 5.000 | 0,48606 € | 2.430,30 € |
| 7.500 | 0,46818 € | 3.511,35 € |
| 12.500 | 0,44811 € | 5.601,38 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |



