


0697H9120-02 | |
|---|---|
DigiKey Part Number | 5923-0697H9120-02CT-ND - Cut Tape (CT) 5923-0697H9120-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0697H9120-02 |
Description | FUSE BRD MT 12A 350VAC 72VDC RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H9120-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 72 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A AC, 200A DC | |
Melting I²t | 360.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.0047 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37400 € | 1,87 € |
| 10 | 0,34600 € | 3,46 € |
| 50 | 0,28700 € | 14,35 € |
| 100 | 0,26490 € | 26,49 € |
| 250 | 0,23812 € | 59,53 € |
| 500 | 0,21966 € | 109,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14504 € | 145,04 € |
| 2.000 | 0,13372 € | 267,44 € |
| 3.000 | 0,12749 € | 382,47 € |
| 5.000 | 0,12002 € | 600,10 € |
| 7.000 | 0,11532 € | 807,24 € |
| 10.000 | 0,11052 € | 1.105,20 € |
| 25.000 | 0,10145 € | 2.536,25 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |










