
0686F8000-01 | |
|---|---|
DigiKey Part Number | 5923-0686F8000-01TR-ND - Tape & Reel (TR) 5923-0686F8000-01CT-ND - Cut Tape (CT) 5923-0686F8000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0686F8000-01 |
Description | FUSE BRD MNT 8A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0686F8000-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 0.5 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |
DC Cold Resistance | 7.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25600 € | 1,28 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,19500 € | 9,75 € |
| 100 | 0,17990 € | 17,99 € |
| 250 | 0,16176 € | 40,44 € |
| 500 | 0,14924 € | 74,62 € |
| 1.000 | 0,13763 € | 137,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04066 € | 203,30 € |
| 10.000 | 0,03747 € | 374,70 € |
| 15.000 | 0,03685 € | 552,75 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |










