C1Q Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0685P9300-01

DigiKey Part Number
5923-0685P9300-01TR-ND - Tape & Reel (TR)
5923-0685P9300-01CT-ND - Cut Tape (CT)
5923-0685P9300-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0685P9300-01
Description
FUSE BOARD MOUNT 30A 50VDC 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 A 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0685P9300-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
250A
Melting I²t
255.0
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
DC Cold Resistance
0.001 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.369
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
50,77200 €3,86 €
100,71200 €7,12 €
500,59080 €29,54 €
1000,54510 €54,51 €
2500,48992 €122,48 €
5000,45180 €225,90 €
1.0000,41649 €416,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,31013 €1.550,65 €
10.0000,28882 €2.888,20 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €