
0685P9200-01 | |
|---|---|
DigiKey Part Number | 5923-0685P9200-01TR-ND - Tape & Reel (TR) 5923-0685P9200-01CT-ND - Cut Tape (CT) 5923-0685P9200-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685P9200-01 |
Description | FUSE BOARD MOUNT 20A 50VDC 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 A 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0685P9200-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 100.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |
DC Cold Resistance | 0.0016 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47400 € | 2,37 € |
| 10 | 0,43600 € | 4,36 € |
| 50 | 0,36180 € | 18,09 € |
| 100 | 0,33380 € | 33,38 € |
| 250 | 0,30012 € | 75,03 € |
| 500 | 0,27680 € | 138,40 € |
| 1.000 | 0,25522 € | 255,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21103 € | 1.055,15 € |
| 10.000 | 0,19424 € | 1.942,40 € |
| 15.000 | 0,18893 € | 2.833,95 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |




