C1Q Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0685P9150-01

DigiKey Part Number
5923-0685P9150-01TR-ND - Tape & Reel (TR)
5923-0685P9150-01CT-ND - Cut Tape (CT)
5923-0685P9150-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0685P9150-01
Description
FUSE BOARD MOUNT 15A 50VDC 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 A 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0685P9150-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
80.0
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
DC Cold Resistance
0.0029 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.384
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
50,47400 €2,37 €
100,43600 €4,36 €
500,36180 €18,09 €
1000,33380 €33,38 €
2500,30012 €75,03 €
5000,27680 €138,40 €
1.0000,25522 €255,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,21103 €1.055,15 €
10.0000,19424 €1.942,40 €
15.0000,18893 €2.833,95 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €