Similar

0680L2000-21 | |
|---|---|
DigiKey Part Number | 5923-0680L2000-21TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0680L2000-21 |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L2000-21 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 100A DC |
Part Status Active | Melting I²t 6.0 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.068 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR1-2410TD2-R | Eaton - Electronics Division | 624 | 283-TR1-2410TD2-RCT-ND | 0,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38087 € | 1.904,35 € |
| Unit Price without VAT: | 0,38087 € |
|---|---|
| Unit Price with VAT: | 0,45324 € |


