
TR1-2410TD2-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410TD2-RTR-ND - Tape & Reel (TR) 283-TR1-2410TD2-RCT-ND - Cut Tape (CT) 283-TR1-2410TD2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410TD2-R |
Description | FUSE BRD MNT 2A 250VAC 60VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) | |
DC Cold Resistance | 0.048 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,76000 € | 3,80 € |
| 10 | 0,70000 € | 7,00 € |
| 50 | 0,58040 € | 29,02 € |
| 100 | 0,53560 € | 53,56 € |
| 250 | 0,48140 € | 120,35 € |
| 500 | 0,44396 € | 221,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44366 € | 443,66 € |
| 2.000 | 0,40879 € | 817,58 € |
| 3.000 | 0,38957 € | 1.168,71 € |
| 5.000 | 0,36653 € | 1.832,65 € |
| 7.000 | 0,35203 € | 2.464,21 € |
| 10.000 | 0,33722 € | 3.372,20 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

