
0678L9250-02 | |
|---|---|
DigiKey Part Number | 5923-0678L9250-02TR-ND - Tape & Reel (TR) 5923-0678L9250-02CT-ND - Cut Tape (CT) 5923-0678L9250-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0678L9250-02 |
Description | FUSE BRD MT 25A 250VAC 72VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0678L9250-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 130A DC | |
Melting I²t | 420.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm) | |
DC Cold Resistance | 0.0019 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,81000 € | 4,05 € |
| 10 | 0,74700 € | 7,47 € |
| 50 | 0,62020 € | 31,01 € |
| 100 | 0,57210 € | 57,21 € |
| 250 | 0,51420 € | 128,55 € |
| 500 | 0,47418 € | 237,09 € |
| 1.000 | 0,43713 € | 437,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32298 € | 645,96 € |
| 4.000 | 0,32037 € | 1.281,48 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |











