


WLS27XWW285DSQ | |
|---|---|
DigiKey Part Number | 2170-WLS27XWW285DSQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS27XWW285DSQ |
Description | WLS27 WORK LIGHT STRIP; DIFFUSED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light White 11.22" (285.0mm) 12 ~ 30VDC Flat, Diffused |
Datasheet | Datasheet |
Category | Profile (W x H) 1.06" (27.0mm) Dia |
Manufacturer Banner Engineering Corporation | Voltage - Supply 12 ~ 30VDC |
Series | Housing Material Aluminum (Al) |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Illumination Color White | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Luminous Flux 800lm | Lens Type Flat, Diffused |
Length 11.22" (285.0mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,37000 € | 224,37 € |
| Unit Price without VAT: | 224,37000 € |
|---|---|
| Unit Price with VAT: | 267,00030 € |














