Circular Connector Distributor Y-Shaped 4 / 4 Male Pins / Female Sockets (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSB-M1240M1240

DigiKey Part Number
2170-CSB-M1240M1240-ND
Manufacturer
Manufacturer Product Number
CSB-M1240M1240
Description
SPLITTER M12M TO M12F AND M12F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor Y-Shaped 4/4 Male Pins/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Distributor Y-Shaped
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Female Sockets (2)
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
4
Number of Positions (Convert To)
4
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Primary Material
Plastic
Housing Material
Polyurethane (PUR)
Housing Color
Black
Features
Coupling Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
250VAC/DC
Operating Temperature
-40°C ~ 105°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,79000 €66,79 €
Manufacturers Standard Package
Unit Price without VAT:66,79000 €
Unit Price with VAT:79,48010 €