
WLF12PXRGB2000SQP | |
|---|---|
DigiKey Part Number | 2170-WLF12PXRGB2000SQP-ND |
Manufacturer | |
Manufacturer Product Number | WLF12PXRGB2000SQP |
Description | FLEXIBLE STRIP LIGHT, 2000MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module WLF12 Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
EDA/CAD Models | WLF12PXRGB2000SQP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | 618nm Red, 520nm Green, 464nm Blue | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 200lm Red, 365lm Green, 65lm Blue | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12V Red, 12V Green, 12V Blue | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.4A Red, 1.4A Green, 1.4A Blue | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | Dimming, IP66, IP67, IP69K, With Connector | |
Size / Dimension | 2025.00mm L x 12.80mm W | |
Height | 6.40mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,00000 $ | 315,00 $ |
| Unit Price without VAT: | 315,00000 $ |
|---|---|
| Unit Price with VAT: | 374,85000 $ |
















