
SG-TL70B-G | |
|---|---|
DigiKey Part Number | 2170-SG-TL70B-G-ND |
Manufacturer | |
Manufacturer Product Number | SG-TL70B-G |
Description | TOWER LIGHT, 70MM, 12-30VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Green LED Dip Switch Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | SG-TL70B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Green | |
Function - Lighting | Flashing, Steady | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Dip Switch | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,05000 € | 63,05 € |
| Unit Price without VAT: | 63,05000 € |
|---|---|
| Unit Price with VAT: | 75,02950 € |


