B-TL70B-Q8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B-TL70B-Q8

DigiKey Part Number
2170-B-TL70B-Q8-ND
Manufacturer
Manufacturer Product Number
B-TL70B-Q8
Description
TOWER LIGHT BASE MODULE, 70MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Base M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Mounting Base
Lamp Type
-
Light Color
-
Function - Lighting
-
Voltage - Supply
12 ~ 30VDC
Features
-
Termination Style
M12
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
148,37000 €48,37 €
Manufacturers Standard Package
Unit Price without VAT:48,37000 €
Unit Price with VAT:57,56030 €