
SG-TL70B-A | |
|---|---|
DigiKey Part Number | 2170-SG-TL70B-A-ND |
Manufacturer | |
Manufacturer Product Number | SG-TL70B-A |
Description | TOWER LIGHT AUDIBLE MODULE, 70MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Acoustic Element | |
Number of Stacks | 1 | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,05000 € | 63,05 € |
| Unit Price without VAT: | 63,05000 € |
|---|---|
| Unit Price with VAT: | 75,02950 € |


