
R70KSR9MQ | |
|---|---|
DigiKey Part Number | 2170-R70KSR9MQ-ND |
Manufacturer | |
Manufacturer Product Number | R70KSR9MQ |
Description | SERIAL RADIO PAIR, 900 MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 900MHz RS-485, Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | - | |
Frequency | 900MHz | |
Applications | Wireless | |
Interface | RS-485, Serial | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP65 | |
Voltage - Supply | 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,53000 € | 330,53 € |
| Unit Price without VAT: | 330,53000 € |
|---|---|
| Unit Price with VAT: | 393,33070 € |














