
QM30VT3-MQP | |
|---|---|
DigiKey Part Number | 2170-QM30VT3-MQP-ND |
Manufacturer | |
Manufacturer Product Number | QM30VT3-MQP |
Description | VIBRATION & TEMP SENSOR, 3-AXIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Vibration, Temperature Sensor RS-485 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration, Temperature | |
Output Type | RS-485 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,02000 € | 274,02 € |
| Unit Price without VAT: | 274,02000 € |
|---|---|
| Unit Price with VAT: | 326,08380 € |
















