
R70SR9MQ | |
|---|---|
DigiKey Part Number | 2170-R70SR9MQ-ND |
Manufacturer | |
Manufacturer Product Number | R70SR9MQ |
Description | WIRELESS, SERIAL, NETWORK, IIOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Multihop Data Radio 900MHz ISM RS-485 |
Datasheet | Datasheet |
EDA/CAD Models | R70SR9MQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Multihop Data Radio | |
Modulation or Protocol | ISM | |
Frequency | 900MHz | |
Applications | ISM | |
Interface | RS-485 | |
Sensitivity | - | |
Power - Output | 1W | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 10V ~ 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,83000 € | 184,83 € |
| Unit Price without VAT: | 184,83000 € |
|---|---|
| Unit Price with VAT: | 219,94770 € |

