
R95-8M125-M125Q-P | |
|---|---|
DigiKey Part Number | 2170-R95-8M125-M125Q-P-ND |
Manufacturer | |
Manufacturer Product Number | R95-8M125-M125Q-P |
Description | 8 PORT PARALLEL M12 JUNCTION BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | R95-8M125-M125Q-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | - | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | PVC | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,73000 € | 96,73 € |
| Unit Price without VAT: | 96,73000 € |
|---|---|
| Unit Price with VAT: | 115,10870 € |











