QS30E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS30R

DigiKey Part Number
2170-QS30R-ND
Manufacturer
Manufacturer Product Number
QS30R
Description
PHOTO SEN RECEIVER 60M BIPOLAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 196.85' (60m) NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
QS30R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
196.85' (60m)
Voltage - Supply
10V ~ 30V
Response Time
5ms
Output Configuration
NPN/PNP - Dark-ON/Light-ON
Light Source
Infrared LED
Connection Method
Cable
Ingress Protection
IP67, NEMA 6P
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
189,82000 €89,82 €
Manufacturers Standard Package
Unit Price without VAT:89,82000 €
Unit Price with VAT:106,88580 €