
QS30E | |
|---|---|
DigiKey Part Number | 2170-QS30E-ND |
Manufacturer | |
Manufacturer Product Number | QS30E |
Description | PHOTO SEN EMITTER 60M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) |
Datasheet | Datasheet |
EDA/CAD Models | QS30E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 196.85' (60m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 5ms | |
Output Configuration | - | |
Light Source | Infrared (875nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,28000 € | 74,28 € |
| Unit Price without VAT: | 74,28000 € |
|---|---|
| Unit Price with VAT: | 88,39320 € |



