QS18VN6R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS18VN6R

DigiKey Part Number
2170-QS18VN6R-ND
Manufacturer
Manufacturer Product Number
QS18VN6R
Description
PHOTO SEN RECEIVER 20M NPN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 787.402" (20m) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
QS18VN6R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
787.402" (20m)
Voltage - Supply
10V ~ 30V
Response Time
750µs
Output Configuration
NPN - Dark-ON/Light-ON
Light Source
LED
Connection Method
Cable
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
175,14000 €75,14 €
Manufacturers Standard Package
Unit Price without VAT:75,14000 €
Unit Price with VAT:89,41660 €