QS186E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS186E

DigiKey Part Number
2170-QS186E-ND
Manufacturer
Manufacturer Product Number
QS186E
Description
PHOTO SEN EMITTER 20M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 787.402" (20m)
Datasheet
 Datasheet
EDA/CAD Models
QS186E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
787.402" (20m)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
-
Light Source
LED
Connection Method
Cable
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
149,23000 €49,23 €
Manufacturers Standard Package
Unit Price without VAT:49,23000 €
Unit Price with VAT:58,58370 €