
Q40RW3FF400Q1 | |
|---|---|
DigiKey Part Number | 2170-Q40RW3FF400Q1-ND |
Manufacturer | |
Manufacturer Product Number | Q40RW3FF400Q1 |
Description | EZ-BEAM Q40 SERIES: FIXED FIELD< |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 15.748" (400mm) SPST - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 15.748" (400mm) | |
Voltage - Supply | 20 ~ 250 VAC | |
Response Time | 16ms | |
Output Configuration | SPST - Dark-ON | |
Light Source | Infrared | |
Connection Method | Connector | |
Ingress Protection | IP69K, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,47000 € | 174,47 € |
| Unit Price without VAT: | 174,47000 € |
|---|---|
| Unit Price with VAT: | 207,61930 € |



