PIRS1X326T5AL25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIRS1X326T5AL25

DigiKey Part Number
2170-PIRS1X326T5AL25-ND
Manufacturer
Manufacturer Product Number
PIRS1X326T5AL25
Description
PLASTIC FIBER; OPPOSED MODEC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
-
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1161,51000 €161,51 €
Manufacturers Standard Package
Unit Price without VAT:161,51000 €
Unit Price with VAT:192,19690 €