LM150KUQP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM150KUQP

DigiKey Part Number
2170-LM150KUQP-ND
Manufacturer
Manufacturer Product Number
LM150KUQP
Description
LASER DISPLACEMENT SENSOR; RANGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 5.906" (150mm)
Datasheet
 Datasheet
EDA/CAD Models
LM150KUQP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
5.906" (150mm)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
-
Light Source
Red LED
Connection Method
Connector, M12
Ingress Protection
-
Cable Length
5.906" (150.00mm)
Adjustment Type
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.112,45000 €1.112,45 €
Manufacturers Standard Package
Unit Price without VAT:1.112,45000 €
Unit Price with VAT:1.323,81550 €