



LM150KIQP | |
|---|---|
DigiKey Part Number | 2170-LM150KIQP-ND |
Manufacturer | |
Manufacturer Product Number | LM150KIQP |
Description | SENSOR OPTICAL 50-500CM ANALOG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 5.91" (5 ~ 15cm) Analog Output |
Datasheet | Datasheet |
EDA/CAD Models | LM150KIQP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 1.97" ~ 5.91" (5 ~ 15cm) | |
Output Type | Analog | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 62 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.136,32000 € | 1.136,32 € |
| Unit Price without VAT: | 1.136,32000 € |
|---|---|
| Unit Price with VAT: | 1.352,22080 € |










