
K50UX2ARA | |
|---|---|
DigiKey Part Number | 2170-K50UX2ARA-ND |
Manufacturer | |
Manufacturer Product Number | K50UX2ARA |
Description | SENSOR OPTICAL 10-100CM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 3.937" ~ 39.37" (100mm ~ 1000mm) IP67, NEMA 6P Module |
Datasheet | Datasheet |
Category | Response Frequency 224kHz |
Manufacturer Banner Engineering Corporation | Voltage - Supply 3.6V ~ 5.5V, 10V ~ 30V |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Box | Ingress Protection IP67, NEMA 6P |
Part Status Active | Indicator LED |
Sensor Type Ultrasonic | Package / Case Module |
Sensing Distance 3.937" ~ 39.37" (100mm ~ 1000mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,31000 € | 349,31 € |
| Unit Price without VAT: | 349,31000 € |
|---|---|
| Unit Price with VAT: | 415,67890 € |














