
DX80DR9M-HB2 | |
|---|---|
DigiKey Part Number | 2170-DX80DR9M-HB2-ND |
Manufacturer | |
Manufacturer Product Number | DX80DR9M-HB2 |
Description | MULTIHOP DATA RADIO 900 MHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Switch 900MHz FHSS, ISM RS-485 115.2kbps |
Datasheet | Datasheet |
EDA/CAD Models | DX80DR9M-HB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Switch | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 900MHz | |
Applications | ISM | |
Interface | RS-485 | |
Sensitivity | - | |
Power - Output | 36dBm | |
Data Rate (Max) | 115.2kbps | |
Features | - | |
Voltage - Supply | 10V ~ 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,44000 € | 415,44 € |
| Unit Price without VAT: | 415,44000 € |
|---|---|
| Unit Price with VAT: | 494,37360 € |


