MFR Recommended

K50APTGRCQ | |
|---|---|
DigiKey Part Number | 2170-K50APTGRCQ-ND |
Manufacturer | |
Manufacturer Product Number | K50APTGRCQ |
Description | EZ-LIGHT 2CLR TOUCH SEN PNP NO |
Customer Reference | |
Detailed Description | Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | K50APTGRCQ Models |
Category | Illumination Type, Color LED, Green/Red |
Manufacturer Banner Engineering Corporation | Voltage - Supply 12 ~ 30VDC |
Series | Response Time 50ms |
Packaging Bulk | Termination Style Connector (M12) |
Part Status Obsolete | Panel Cutout Dimensions Circular - 30.00mm Dia |
Mounting Type Panel Mount, Front | Operating Temperature -40°C ~ 50°C |
Actuator Type Round, Button, Domed | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit SPST-NO | Approval Agency CE, cULus |
Switch Function Off-Mom | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K50PSTGRY3Q | Banner Engineering Corporation | 56 | 2170-K50PSTGRY3Q-ND | 139,38000 € | MFR Recommended |














