
IVU2PTCW25 | |
|---|---|
DigiKey Part Number | 2170-IVU2PTCW25-ND |
Manufacturer | |
Manufacturer Product Number | IVU2PTCW25 |
Description | IVU COLOR VISION SENSOR WITH INT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Color CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Image Type Color |
Manufacturer Banner Engineering Corporation | Sensor Type CMOS |
Series | Voltage - Supply 10 ~ 30VDC |
Packaging Bulk | Features Software Included |
Part Status Active | Mounting Type Chassis Mount |
Type Imaging Camera | Ingress Protection IP67 - Dust Tight, Waterproof |
Resolution 0.4MP, 752 x 480 (360,960 Pixels) | Termination Style Cable with Connector |
Light Source Integrated (White) | Operating Temperature 0°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.050,82000 € | 2.050,82 € |
| Unit Price without VAT: | 2.050,82000 € |
|---|---|
| Unit Price with VAT: | 2.440,47580 € |








