
IVUC-E-430 | |
|---|---|
DigiKey Part Number | 2170-IVUC-E-430-ND |
Manufacturer | |
Manufacturer Product Number | IVUC-E-430 |
Description | CBL ASSY CIRC 4P F TO RJ45 30' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 30.00' (9.14m) |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Banner Engineering Corporation | Color Green |
Packaging Box | Shielding Shielded |
Part Status Active | Usage Industrial Environments - IP68 |
Connector Type Circular 04 pos Female to RJ45, 8p4c | Base Product Number |
Length 30.00' (9.14m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 € | 67,99 € |
| Unit Price without VAT: | 67,99000 € |
|---|---|
| Unit Price with VAT: | 80,90810 € |






