
TL 830 | |
|---|---|
DigiKey Part Number | TL830-ND |
Manufacturer | |
Manufacturer Product Number | TL 830 |
Description | TEST LEAD BANANA TO ALLIGATOR 3" |
Customer Reference | |
Detailed Description | 3.0" (76.20mm) Banana Plug, Single To Alligator Clip, Insulated DMM Test Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Stacking Method | Non Stackable | |
Configuration | Banana to Alligator | |
1st Connector | Banana Plug, Single | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 3.0" (76.20mm) | |
Type | DMM Test Leads | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - |



