
680-18-S | |
|---|---|
DigiKey Part Number | 461-1298-ND |
Manufacturer | |
Manufacturer Product Number | 680-18-S |
Description | TEST LEAD BANA/GATOR 18" SET/10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18.0" (457.20mm) Banana Plug, Single To Alligator Clip, Insulated Patch Cord |
Datasheet | Datasheet |
Category | 2nd Connector Alligator Clip, Insulated |
Manufacturer E-Z-Hook | Cable Length 18.0" (457.20mm) |
Series | Type Patch Cord |
Packaging Bag | Contents 10 Leads, Multiple Colors |
Part Status Active | Material - Insulation Poly-Vinyl Chloride (PVC) |
Stacking Method Non Stackable | Wire Gauge 18 AWG |
Configuration Banana to Alligator | Base Product Number |
1st Connector Banana Plug, Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,05000 € | 70,05 € |
| 5 | 66,87000 € | 334,35 € |
| 10 | 65,54500 € | 655,45 € |
| 25 | 63,83400 € | 1.595,85 € |
| 50 | 62,56860 € | 3.128,43 € |
| 100 | 61,32850 € | 6.132,85 € |
| Unit Price without VAT: | 70,05000 € |
|---|---|
| Unit Price with VAT: | 83,35950 € |


