
M10H E U1+009+G2 | |
|---|---|
DigiKey Part Number | 3600-M10HEU1+009+G2-ND |
Manufacturer | |
Manufacturer Product Number | M10H E U1+009+G2 |
Description | CAM SWTICH 20A 1P CHANGEOVER 1-0 |
Customer Reference | |
Detailed Description | Selector Switch 3 Position SPST 20A (AC) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&J-USA, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Changeover | |
Circuit | SPST | |
Number of Positions | 3 | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - DC | 600 V | |
Illumination | Non-Illuminated | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Marking: 1-0-2 | |
Operating Temperature | -40°C ~ 60°C | |
Approval Agency | CE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,71000 € | 117,71 € |
| Unit Price without VAT: | 117,71000 € |
|---|---|
| Unit Price with VAT: | 140,07490 € |




