
BP90-12 | |
|---|---|
DigiKey Part Number | BP90-12-ND |
Manufacturer | |
Manufacturer Product Number | BP90-12 |
Description | BATTERY LEAD ACID 12V 90AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 90Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 12.95" L x 6.77" W x 9.37" H (329.0mm x 172.0mm x 238.0mm) | |
Termination Style | Nut and Bolt, M6 | |
Discharge Rate | - | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 30800 g | |
Shipping Info | - |


