
EP100-12 | |
|---|---|
DigiKey Part Number | EP100-12-ND |
Manufacturer | |
Manufacturer Product Number | EP100-12 |
Description | BATTERY LEAD ACID 12V 100AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 100Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 16.02" L x 6.81" W x 9.41" H (407.0mm x 173.0mm x 239.0mm) | |
Termination Style | Nut and Bolt, M6 | |
Discharge Rate | 20Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 39900 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 517,17000 € | 24.824,16 € |
| Unit Price without VAT: | 517,17000 € |
|---|---|
| Unit Price with VAT: | 615,43230 € |

