
BP5-12 | |
|---|---|
DigiKey Part Number | 522-BP5-12-ND |
Manufacturer | |
Manufacturer Product Number | BP5-12 |
Description | 12V 5AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Lead Acid (VRLA) Battery Rechargeable (Secondary) 5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.54" L x 2.76" W x 4.17" H (90.0mm x 70.0mm x 106.0mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 75A | |
Shelf Life | 12 Months | |
Standard Charge Current | 1.5A | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 25,44625 € | 203,57 € |
| Unit Price without VAT: | 25,44625 € |
|---|---|
| Unit Price with VAT: | 30,28104 € |


