
IQS9150001QFR | |
---|---|
DigiKey Part Number | 1790-IQS9150001QFRTR-ND - Tape & Reel (TR) 1790-IQS9150001QFRCT-ND - Cut Tape (CT) 1790-IQS9150001QFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS9150001QFR |
Description | Proximity Sensors |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 52-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Buttons, Slider, Wheel | |
Proximity Detection | Yes | |
Number of Inputs | 39 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.71V ~ 3.5V, 2.2V ~ 3.5V | |
Current - Supply | - | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFQFN | |
Supplier Device Package | 52-QFN (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,94816 € | 2.844,48 € |
Unit Price without VAT: | 0,94816 € |
---|---|
Unit Price with VAT: | 1,12831 € |